Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152121 | Molex | 9.315 | WM5393-ND | kr.27.50000 | Parametric Equivalent |
| 1-1634007-0 | TE Connectivity AMP Connectors | 0 | 1-1634007-0-ND | kr.16.07491 | Parametric Equivalent |
| 135-3801-201 | Cinch Connectivity Solutions Johnson | 2.578 | J601-ND | kr.46.02000 | Parametric Equivalent |
| 262114 | Amphenol RF | 321 | ARF2747-ND | kr.47.18000 | Parametric Equivalent |
| 262114-10 | Amphenol RF | 0 | ARF3036-ND | kr.46.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.22.49405 | kr.71,980.96 |
| Unit Price without VAT: | kr.22.49405 |
|---|---|
| Unit Price with VAT: | kr.28.11756 |











