CMMCXP043 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.61.37604
Datasheet

Parametric Equivalent


Molex
In Stock: 11.722
Unit Price: kr.90.08000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.52.65850
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.592
Unit Price: kr.150.77000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 371
Unit Price: kr.154.55000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.153.71000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 132
Unit Price: kr.303.21000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.1,294.53000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 9.818
Unit Price: kr.53.33000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,419.46000
Datasheet
Image for CMMCXP043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMCXP043

DigiKey Part Number
627-CMMCXP043-ND
Manufacturer
Manufacturer Product Number
CMMCXP043
Description
CONN MMCX PLUG STRAIGHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.29.71880kr.2,971.88
Manufacturers Standard Package
Unit Price without VAT:kr.29.71880
Unit Price with VAT:kr.37.14850