Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE4893 | |
|---|---|
DigiKey Part Number | 6099-PE4893-ND |
Manufacturer | |
Manufacturer Product Number | PE4893 |
Description | MCX Jack Connector Solder Attach |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660130 | Molex | 0 | 900-0733660130-ND | kr.10.54127 | Parametric Equivalent |
| 0733660180 | Molex | 0 | 900-0733660180-ND | kr.9.54929 | Parametric Equivalent |
| 0733660490 | Molex | 0 | 900-0733660490-ND | kr.16.85247 | Parametric Equivalent |
| 0733660640 | Molex | 0 | 900-0733660640-ND | kr.17.38713 | Parametric Equivalent |
| 133-3701-801 | Cinch Connectivity Solutions Johnson | 7.784 | J547-ND | kr.60.04000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.384.58000 | kr.384.58 |
| Unit Price without VAT: | kr.384.58000 |
|---|---|
| Unit Price with VAT: | kr.480.72500 |













