Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN44279 | |
|---|---|
DigiKey Part Number | 5328-FMCN44279-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44279 |
Description | CONN JACK SOLDER MCX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660130 | Molex | 0 | 900-0733660130-ND | kr.10.54127 | Parametric Equivalent |
| 0733660180 | Molex | 0 | 900-0733660180-ND | kr.9.54929 | Parametric Equivalent |
| 0733660490 | Molex | 0 | 900-0733660490-ND | kr.16.85247 | Parametric Equivalent |
| 0733660640 | Molex | 0 | 900-0733660640-ND | kr.17.38713 | Parametric Equivalent |
| 133-3701-801 | Cinch Connectivity Solutions Johnson | 7.784 | J547-ND | kr.60.04000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.30000 | kr.338.30 |
| Unit Price without VAT: | kr.338.30000 |
|---|---|
| Unit Price with VAT: | kr.422.87500 |













