Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0733660490 | |
|---|---|
DigiKey Part Number | 900-0733660490-ND |
Manufacturer | |
Manufacturer Product Number | 0733660490 |
Description | MCX JACK 50 OHM EDGE LAUNCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660130 | Molex | 0 | 900-0733660130-ND | kr.1.41310 | Parametric Equivalent |
| 0733660180 | Molex | 0 | 900-0733660180-ND | kr.1.28012 | Parametric Equivalent |
| 0733660640 | Molex | 0 | 900-0733660640-ND | kr.2.33081 | Parametric Equivalent |
| 133-3701-801 | Cinch Connectivity Solutions Johnson | 7.784 | J547-ND | kr.8.05000 | Parametric Equivalent |
| 133-3701-801 | PEI-Genesis | 305 | 5664-133-3701-801-600136-ND | kr.16.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.16.85247 | kr.67,409.88 |
| Unit Price without VAT: | kr.16.85247 |
|---|---|
| Unit Price with VAT: | kr.21.06559 |













