
100R28-51B | |
---|---|
DigiKey Part Number | HF28U-02-ND |
Manufacturer | |
Manufacturer Product Number | 100R28-51B |
Description | CABLE FFC/FPC 28POS 1MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.12.05068 | kr.6,025.34 |
Unit Price without VAT: | kr.12.05068 |
---|---|
Unit Price with VAT: | kr.15.06335 |




