
100R28-305B | |
---|---|
DigiKey Part Number | HF28U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R28-305B |
Description | CABLE FFC/FPC 28POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.07000 | kr.27.07 |
10 | kr.23.01400 | kr.230.14 |
25 | kr.21.57040 | kr.539.26 |
50 | kr.20.54020 | kr.1,027.01 |
100 | kr.19.55840 | kr.1,955.84 |
250 | kr.18.33396 | kr.4,583.49 |
Unit Price without VAT: | kr.27.07000 |
---|---|
Unit Price with VAT: | kr.33.83750 |




