
100R28-102B | |
---|---|
DigiKey Part Number | HF28U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R28-102B |
Description | CABLE FFC/FPC 28POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.04844 | kr.6,524.22 |
Unit Price without VAT: | kr.13.04844 |
---|---|
Unit Price with VAT: | kr.16.31055 |




