100R26-51B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Parlex USA LLC
In Stock: 1.806
Unit Price: kr.21.56000
Datasheet

Similar


GCT
In Stock: 456
Unit Price: kr.5.71000
Datasheet
26 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R26-51B

DigiKey Part Number
HF26U-02-ND
Manufacturer
Manufacturer Product Number
100R26-51B
Description
CABLE FFC/FPC 26POS 1MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100R26-76BParlex USA LLC1.806HF26U-03-NDkr.21.56000Similar
10-26-A-0050-C-4-08-4-TGCT4562073-10-26-A-0050-C-4-08-4-T-NDkr.5.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.12.20450kr.6,102.25
Unit Price without VAT:kr.12.20450
Unit Price with VAT:kr.15.25563
Alternate Length
CABLE FFC/FPC 26POS 1MM 5.98"
In-Stock: 35
Unit Price: kr.23.84000
CABLE FFC/FPC 26POS 1MM 12"
In-Stock: 352
Unit Price: kr.29.80000
CABLE FFC/FPC 26POS 1MM 18"
In-Stock: 102
Unit Price: kr.35.63000
CABLE FFC/FPC 26POS 1MM 3"
In-Stock: 1806
Unit Price: kr.21.56000
CABLE FFC/FPC 26POS 1MM 4"
In-Stock: 0
Unit Price: kr.22.32000