100R26 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R26-152B

DigiKey Part Number
HF26U-06-ND
Manufacturer
Manufacturer Product Number
100R26-152B
Description
CABLE FFC/FPC 26POS 1MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
26
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.99000kr.20.99
10kr.17.85600kr.178.56
25kr.16.73480kr.418.37
50kr.15.93600kr.796.80
100kr.15.17440kr.1,517.44
250kr.14.22360kr.3,555.90
500kr.13.54470kr.6,772.35
1.000kr.12.89850kr.12,898.50
2.500kr.12.09160kr.30,229.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.99000
Unit Price with VAT:kr.26.23750
Alternate Length
CABLE FFC/FPC 26POS 1MM 12"
In-Stock: 357
Unit Price: kr.26.30000
CABLE FFC/FPC 26POS 1MM 18"
In-Stock: 211
Unit Price: kr.31.55000
CABLE FFC/FPC 26POS 1MM 2"
In-Stock: 0
Unit Price: kr.11.54880
CABLE FFC/FPC 26POS 1MM 3"
In-Stock: 1841
Unit Price: kr.14.46000
CABLE FFC/FPC 26POS 1MM 4"
In-Stock: 272
Unit Price: kr.19.46000