Similar

100R26-102B | |
|---|---|
DigiKey Part Number | HF26U-04-ND |
Manufacturer | |
Manufacturer Product Number | 100R26-102B |
Description | CABLE FFC/FPC 26POS 1MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 26 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-26-A-0101-C-4-08-4-T | GCT | 504 | 2073-10-26-A-0101-C-4-08-4-T-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.18.97600 | kr.189.76 |
| 25 | kr.17.78760 | kr.444.69 |
| 50 | kr.16.93660 | kr.846.83 |
| 100 | kr.16.12770 | kr.1,612.77 |
| 250 | kr.15.11760 | kr.3,779.40 |
| 500 | kr.14.39598 | kr.7,197.99 |
| 1.000 | kr.13.70911 | kr.13,709.11 |
| 2.500 | kr.12.85158 | kr.32,128.95 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |







