100R24-152B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 214
Unit Price: kr.6.02000
Datasheet
24 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R24-152B

DigiKey Part Number
HF24U-06-ND
Manufacturer
Manufacturer Product Number
100R24-152B
Description
CABLE FFC/FPC 24POS 1MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
5.984" (152.00mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-24-A-0152-C-4-08-4-TGCT2142073-10-24-A-0152-C-4-08-4-T-NDkr.6.02000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.19.61600kr.196.16
25kr.18.38840kr.459.71
50kr.17.50980kr.875.49
100kr.16.67290kr.1,667.29
250kr.15.62860kr.3,907.15
500kr.14.88276kr.7,441.38
1.000kr.14.17269kr.14,172.69
2.500kr.13.28613kr.33,215.32
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000
Alternate Length
CABLE FFC/FPC 24POS 1MM 12"
In-Stock: 417
Unit Price: kr.29.04000
CABLE FFC/FPC 24POS 1MM 18"
In-Stock: 0
Unit Price: kr.21.47992
CABLE FFC/FPC 24POS 1MM 2"
In-Stock: 0
Unit Price: kr.19.27000
CABLE FFC/FPC 24POS 1MM 3"
In-Stock: 331
Unit Price: kr.20.80000
CABLE FFC/FPC 24POS 1MM 4"
In-Stock: 324
Unit Price: kr.21.56000