24 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-24-A-0152-C-4-08-4-T

DigiKey Part Number
2073-10-24-A-0152-C-4-08-4-T-ND
Manufacturer
Manufacturer Product Number
10-24-A-0152-C-4-08-4-T
Description
1MM PITCH FFC, 24 CONTACTS, A TY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
24
Manufacturer
GCT
Pitch
0.039" (1.00mm)
Series
Length
5.984" (152.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.5.13500kr.51.35
25kr.4.81320kr.120.33
50kr.4.58260kr.229.13
100kr.4.36380kr.436.38
300kr.4.03793kr.1,211.38
500kr.3.89492kr.1,947.46
1.000kr.3.70896kr.3,708.96
2.500kr.3.47676kr.8,691.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500