
100R16-76B | |
---|---|
DigiKey Part Number | HF16U-03-ND |
Manufacturer | |
Manufacturer Product Number | 100R16-76B |
Description | CABLE FFC/FPC 16POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.78000 | kr.14.78 |
10 | kr.12.55000 | kr.125.50 |
25 | kr.11.76320 | kr.294.08 |
50 | kr.11.20000 | kr.560.00 |
100 | kr.10.66560 | kr.1,066.56 |
250 | kr.9.99704 | kr.2,499.26 |
500 | kr.9.51988 | kr.4,759.94 |
1.000 | kr.9.06547 | kr.9,065.47 |
2.500 | kr.8.49825 | kr.21,245.62 |
Unit Price without VAT: | kr.14.78000 |
---|---|
Unit Price with VAT: | kr.18.47500 |




