16 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R16-305B

DigiKey Part Number
HF16U-12-ND
Manufacturer
Manufacturer Product Number
100R16-305B
Description
CABLE FFC/FPC 16POS 1MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.36000kr.25.36
10kr.21.53100kr.215.31
25kr.20.18160kr.504.54
50kr.19.21660kr.960.83
100kr.18.29910kr.1,829.91
250kr.17.15276kr.4,288.19
500kr.16.33424kr.8,167.12
1.000kr.15.55506kr.15,555.06
2.500kr.14.58210kr.36,455.25
Manufacturers Standard Package
Unit Price without VAT:kr.25.36000
Unit Price with VAT:kr.31.70000
Alternate Length
CABLE FFC/FPC 16POS 1MM 5.98"
In-Stock: 412
Unit Price: kr.19.27000
CABLE FFC/FPC 16POS 1MM 18"
In-Stock: 0
Unit Price: kr.30.50000
CABLE FFC/FPC 16POS 1MM 2"
In-Stock: 1113
Unit Price: kr.16.23000
CABLE FFC/FPC 16POS 1MM 3"
In-Stock: 1223
Unit Price: kr.16.99000
CABLE FFC/FPC 16POS 1MM 4"
In-Stock: 208
Unit Price: kr.17.75000