100R16 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R16-51B

DigiKey Part Number
HF16U-02-ND
Manufacturer
Manufacturer Product Number
100R16-51B
Description
CABLE FFC/FPC 16POS 1MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.788
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.11.87200kr.118.72
25kr.11.12840kr.278.21
50kr.10.59720kr.529.86
100kr.10.09020kr.1,009.02
250kr.9.45816kr.2,364.54
500kr.9.00646kr.4,503.23
1.000kr.8.57664kr.8,576.64
2.500kr.8.03999kr.20,099.97
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750
Alternate Length
CABLE FFC/FPC 16POS 1MM 5.98"
In-Stock: 772
Unit Price: kr.17.15000
CABLE FFC/FPC 16POS 1MM 12"
In-Stock: 365
Unit Price: kr.22.53000
CABLE FFC/FPC 16POS 1MM 18"
In-Stock: 855
Unit Price: kr.27.07000
CABLE FFC/FPC 16POS 1MM 3"
In-Stock: 899
Unit Price: kr.14.78000
CABLE FFC/FPC 16POS 1MM 4"
In-Stock: 715
Unit Price: kr.15.55000