050R50 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R50-51B

DigiKey Part Number
HFF-50U-02-ND
Manufacturer
Manufacturer Product Number
050R50-51B
Description
CABLE FFC/FPC 50POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.92000kr.17.92
10kr.15.22600kr.152.26
25kr.14.26960kr.356.74
50kr.13.58720kr.679.36
100kr.12.93820kr.1,293.82
250kr.12.12776kr.3,031.94
500kr.11.54880kr.5,774.40
1.000kr.10.99770kr.10,997.70
2.500kr.10.30963kr.25,774.08
Manufacturers Standard Package
Unit Price without VAT:kr.17.92000
Unit Price with VAT:kr.22.40000
Alternate Length
CABLE FFC/FPC 50POS 0.5MM 4"
In-Stock: 958
Unit Price: kr.20.22000
CABLE FFC/FPC 50POS 0.5MM 5.98"
In-Stock: 155
Unit Price: kr.24.83000
CABLE FFC/FPC 50POS 0.5MM 3"
In-Stock: 781
Unit Price: kr.17.92000
CABLE FFC/FPC 50POS 0.5MM 5"
In-Stock: 423
Unit Price: kr.20.22000
CABLE FFC/FPC 50POS 0.5MM 24"
In-Stock: 0
Unit Price: