
050R50-127B | |
|---|---|
DigiKey Part Number | HFF-50U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R50-127B |
Description | CABLE FFC/FPC 50POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Parlex USA LLC | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.84000 | kr.23.84 |
| 10 | kr.20.25600 | kr.202.56 |
| 25 | kr.18.98720 | kr.474.68 |
| 50 | kr.18.08040 | kr.904.02 |
| 100 | kr.17.21630 | kr.1,721.63 |
| 250 | kr.16.13836 | kr.4,034.59 |
| 500 | kr.15.36790 | kr.7,683.95 |
| 1.000 | kr.14.63481 | kr.14,634.81 |
| 2.500 | kr.13.71936 | kr.34,298.40 |
| Unit Price without VAT: | kr.23.84000 |
|---|---|
| Unit Price with VAT: | kr.29.80000 |







