50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R50-102B

DigiKey Part Number
HFF-50U-04-ND
Manufacturer
Manufacturer Product Number
050R50-102B
Description
CABLE FFC/FPC 50POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Parlex USA LLC
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
50
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 452
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.19.61600kr.196.16
25kr.18.38840kr.459.71
50kr.17.50980kr.875.49
100kr.16.67290kr.1,667.29
250kr.15.62860kr.3,907.15
500kr.14.88276kr.7,441.38
1.000kr.14.17269kr.14,172.69
2.500kr.13.28613kr.33,215.32
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000
Alternate Length
CABLE FFC/FPC 50POS 0.5MM 2"
In-Stock: 544
Unit Price: kr.20.80000
CABLE FFC/FPC 50POS 0.5MM 5.98"
In-Stock: 42
Unit Price: kr.28.34000
CABLE FFC/FPC 50POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.21.56000
CABLE FFC/FPC 50POS 0.5MM 5"
In-Stock: 110
Unit Price: kr.23.84000