050R20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R20-51B

DigiKey Part Number
HFF-20U-02-ND
Manufacturer
Manufacturer Product Number
050R20-51B
Description
CABLE FFC/FPC 20POS 0.5MM 2"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.15000kr.17.15
10kr.14.56000kr.145.60
25kr.13.64720kr.341.18
50kr.12.99460kr.649.73
100kr.12.37380kr.1,237.38
250kr.11.59860kr.2,899.65
500kr.11.04486kr.5,522.43
1.000kr.10.51789kr.10,517.89
2.500kr.9.85979kr.24,649.48
Manufacturers Standard Package
Unit Price without VAT:kr.17.15000
Unit Price with VAT:kr.21.43750
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.18.69000
CABLE FFC/FPC 20POS 0.5MM 5.98"
In-Stock: 600
Unit Price: kr.20.22000
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 426
Unit Price: kr.17.92000
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 789
Unit Price: kr.20.22000
CABLE FFC/FPC 20POS 0.5MM 1.5"
In-Stock: 0
Unit Price: