
050R20-127B | |
|---|---|
DigiKey Part Number | HFF-20U-05-ND |
Manufacturer | |
Manufacturer Product Number | 050R20-127B |
Description | CABLE FFC/FPC 20POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.22000 | kr.20.22 |
| 10 | kr.17.20300 | kr.172.03 |
| 25 | kr.16.12280 | kr.403.07 |
| 50 | kr.15.35100 | kr.767.55 |
| 100 | kr.14.61820 | kr.1,461.82 |
| 250 | kr.13.70264 | kr.3,425.66 |
| 500 | kr.13.04844 | kr.6,524.22 |
| 1.000 | kr.12.42592 | kr.12,425.92 |
| 2.500 | kr.11.64856 | kr.29,121.40 |
| Unit Price without VAT: | kr.20.22000 |
|---|---|
| Unit Price with VAT: | kr.25.27500 |






