050R20-102B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Parlex USA LLC
In Stock: 789
Unit Price: kr.20.22000
Datasheet

Similar


GCT
In Stock: 503
Unit Price: kr.7.30000
Datasheet

Parametric Equivalent


Molex
In Stock: 366
Unit Price: kr.18.03000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.54266
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.11.98883
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.14.27405
Datasheet
050R20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R20-102B

DigiKey Part Number
HFF-20U-04-ND
Manufacturer
Manufacturer Product Number
050R20-102B
Description
CABLE FFC/FPC 20POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.69000kr.18.69
10kr.15.88500kr.158.85
25kr.14.88880kr.372.22
50kr.14.17720kr.708.86
100kr.13.50020kr.1,350.02
250kr.12.65460kr.3,163.65
500kr.12.05068kr.6,025.34
1.000kr.11.47565kr.11,475.65
2.500kr.10.75768kr.26,894.20
Manufacturers Standard Package
Unit Price without VAT:kr.18.69000
Unit Price with VAT:kr.23.36250
Alternate Length
CABLE FFC/FPC 20POS 0.5MM 2"
In-Stock: 251
Unit Price: kr.17.15000
CABLE FFC/FPC 20POS 0.5MM 5.98"
In-Stock: 600
Unit Price: kr.20.22000
CABLE FFC/FPC 20POS 0.5MM 3"
In-Stock: 426
Unit Price: kr.17.92000
CABLE FFC/FPC 20POS 0.5MM 5"
In-Stock: 789
Unit Price: kr.20.22000
CABLE FFC/FPC 20POS 0.5MM 1.5"
In-Stock: 0
Unit Price: