Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5245B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5245B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5245B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5245B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-AU_R1_000A1 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20698 | kr.620.94 |
| 6.000 | kr.0.18816 | kr.1,128.96 |
| 9.000 | kr.0.15680 | kr.1,411.20 |
| 15.000 | kr.0.15053 | kr.2,257.95 |
| 21.000 | kr.0.14426 | kr.3,029.46 |
| 30.000 | kr.0.09744 | kr.2,923.20 |
| 75.000 | kr.0.08999 | kr.6,749.25 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |






