
MMSZ5245BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5245BHRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5245BHRHGCT-ND - Cut Tape (CT) 1801-MMSZ5245BHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245BH RHG |
Description | SOD-123, 500MW, 5%, 15V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5245BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.83200 | kr.8.32 |
| 100 | kr.0.51520 | kr.51.52 |
| 500 | kr.0.37658 | kr.188.29 |
| 1.000 | kr.0.33152 | kr.331.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27403 | kr.822.09 |
| 6.000 | kr.0.24498 | kr.1,469.88 |
| 9.000 | kr.0.23015 | kr.2,071.35 |
| 15.000 | kr.0.21348 | kr.3,202.20 |
| 21.000 | kr.0.20359 | kr.4,275.39 |
| 30.000 | kr.0.19398 | kr.5,819.40 |
| 75.000 | kr.0.17287 | kr.12,965.25 |
| 150.000 | kr.0.15983 | kr.23,974.50 |
| 300.000 | kr.0.14886 | kr.44,658.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

