
MMSZ5245B | |
|---|---|
DigiKey Part Number | 5399-MMSZ5245BTR-ND - Tape & Reel (TR) 5399-MMSZ5245BCT-ND - Cut Tape (CT) 5399-MMSZ5245BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.44800 | kr.4.48 |
| 100 | kr.0.27520 | kr.27.52 |
| 500 | kr.0.19840 | kr.99.20 |
| 1.000 | kr.0.17331 | kr.173.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14116 | kr.423.48 |
| 6.000 | kr.0.12490 | kr.749.40 |
| 9.000 | kr.0.11659 | kr.1,049.31 |
| 15.000 | kr.0.10723 | kr.1,608.45 |
| 21.000 | kr.0.10167 | kr.2,135.07 |
| 30.000 | kr.0.09627 | kr.2,888.10 |
| 75.000 | kr.0.08440 | kr.6,330.00 |
| 150.000 | kr.0.07706 | kr.11,559.00 |
| 300.000 | kr.0.07088 | kr.21,264.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |




