P6SMBJ51A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 772
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.3.29000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.18167
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.98218
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.23092
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.11978
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.28858
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.29006
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14.511
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 11.214
Unit Price: kr.1.94000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.980
Unit Price: kr.2.52000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5.371
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3.000
Unit Price: kr.4.84000
Datasheet
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ51A-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ51A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ51A-AU_R1_000A1
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.600kr.0.55148kr.47,206.69
Manufacturers Standard Package
Unit Price without VAT:kr.0.55148
Unit Price with VAT:kr.0.68935