
P6SMBJ51AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ51AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ51AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ51AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ51AS_R1_00001 |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.29000 | kr.3.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.0.89478 | kr.715.82 |
| 1.600 | kr.0.80250 | kr.1,284.00 |
| 2.400 | kr.0.75540 | kr.1,812.96 |
| 4.000 | kr.0.70247 | kr.2,809.88 |
| 5.600 | kr.0.67110 | kr.3,758.16 |
| 8.000 | kr.0.64060 | kr.5,124.80 |
| 20.000 | kr.0.57361 | kr.11,472.20 |
| 40.000 | kr.0.53222 | kr.21,288.80 |
| 80.000 | kr.0.50495 | kr.40,396.00 |
| Unit Price without VAT: | kr.3.29000 |
|---|---|
| Unit Price with VAT: | kr.4.11250 |

