82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ51A

DigiKey Part Number
1655-SMBJ51ATR-ND - Tape & Reel (TR)
1655-SMBJ51ACT-ND - Cut Tape (CT)
1655-SMBJ51ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ51A
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.371
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.58000kr.2.58
10kr.1.57400kr.15.74
100kr.0.99140kr.99.14
500kr.0.73814kr.369.07
1.000kr.0.65622kr.656.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55186kr.1,655.58
6.000kr.0.49923kr.2,995.38
9.000kr.0.47240kr.4,251.60
15.000kr.0.44222kr.6,633.30
21.000kr.0.42435kr.8,911.35
30.000kr.0.40698kr.12,209.40
75.000kr.0.36885kr.27,663.75
150.000kr.0.35556kr.53,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.58000
Unit Price with VAT:kr.3.22500