P6SMB22A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 795
Unit Price: kr.2.39000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.993
Unit Price: kr.1.55000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6.000
Unit Price: kr.0.68357
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 57.158
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: kr.0.83076
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.77668
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48130
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.62514
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.74845
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.900
Unit Price: kr.1.42000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: kr.2.39000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22A-AU_R1_000A1

DigiKey Part Number
3757-P6SMB22A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB22A-AU_R1_000A1
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30.6V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
20A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
85.600kr.0.63855kr.54,659.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.63855
Unit Price with VAT:kr.0.79819