
P6KE36AS_AY_00001 | |
---|---|
DigiKey Part Number | 3757-P6KE36AS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36AS_AY_00001 |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27.000 | kr.0.45847 | kr.12,378.69 |
54.000 | kr.0.42544 | kr.22,973.76 |
81.000 | kr.0.40861 | kr.33,097.41 |
135.000 | kr.0.40408 | kr.54,550.80 |
Unit Price without VAT: | kr.0.45847 |
---|---|
Unit Price with VAT: | kr.0.57309 |