
BZW06-31 | |
|---|---|
DigiKey Part Number | 4878-BZW06-31CT-ND - Cut Tape (CT) 4878-BZW06-31TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-31 |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.36600 | kr.23.66 |
| 100 | kr.1.65120 | kr.165.12 |
| 500 | kr.1.44932 | kr.724.66 |
| 1.000 | kr.1.07124 | kr.1,071.24 |
| 2.000 | kr.0.70650 | kr.1,413.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63657 | kr.2,546.28 |
| 8.000 | kr.0.53369 | kr.4,269.52 |
| 12.000 | kr.0.49511 | kr.5,941.32 |
| 20.000 | kr.0.45010 | kr.9,002.00 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

