P6KE36A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.120.69170
Datasheet

Similar


STMicroelectronics
In Stock: 3.717
Unit Price: kr.3.99000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.567
Unit Price: kr.1.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.280
Unit Price: kr.3.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59344
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60132
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.242
Unit Price: kr.1.67000
Datasheet
49.9V Clamp 12.02A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36A-G

DigiKey Part Number
P6KE36A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE36A-G
Description
TVS DIODE 30.8VWM 49.9VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12.02A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE36A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12.02A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.90663kr.2,719.89
6.000kr.0.87448kr.5,246.88
9.000kr.0.80375kr.7,233.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.90663
Unit Price with VAT:kr.1.13329