P6KE36A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.970
Unit Price: kr.2.94000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.72695
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.650
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.193
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2.200
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.396
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60391
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.999
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5.267
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.980
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48603
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.68006
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.38504
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 394
Unit Price: kr.3.26000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE36A_R2_00001

DigiKey Part Number
3757-P6KE36A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE36A_R2_00001
Description
TVS DIODE 30.8VWM 49.9VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
28.000kr.0.68664kr.19,225.92
56.000kr.0.65120kr.36,467.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.68664
Unit Price with VAT:kr.0.85830