


P6KE36A-TP | |
|---|---|
DigiKey Part Number | P6KE36A-TPMSTR-ND - Tape & Reel (TR) P6KE36A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE36A-TP |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| 2.000 | kr.0.57707 | kr.1,154.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51918 | kr.2,076.72 |
| 8.000 | kr.0.47043 | kr.3,763.44 |
| 12.000 | kr.0.44558 | kr.5,346.96 |
| 20.000 | kr.0.41764 | kr.8,352.80 |
| 28.000 | kr.0.40108 | kr.11,230.24 |
| 40.000 | kr.0.38500 | kr.15,400.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

