P6KE20AS_AY_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.900
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.64291
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.980
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.69342
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66090
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.06244
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.990
Unit Price: kr.1.02000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE20AS_AY_00001

DigiKey Part Number
3757-P6KE20AS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE20AS_AY_00001
Description
TVS DIODE 17.1VWM 27.7VC DO15
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
27.000kr.0.45847kr.12,378.69
54.000kr.0.42544kr.22,973.76
81.000kr.0.40861kr.33,097.41
135.000kr.0.40408kr.54,550.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.45847
Unit Price with VAT:kr.0.57309