
BZW06-17 | |
---|---|
DigiKey Part Number | 4878-BZW06-17CT-ND - Cut Tape (CT) 4878-BZW06-17TB-ND |
Manufacturer | |
Manufacturer Product Number | BZW06-17 |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.1.49800 | kr.14.98 |
100 | kr.1.05600 | kr.105.60 |
500 | kr.0.83200 | kr.416.00 |
1.000 | kr.0.72960 | kr.729.60 |
2.000 | kr.0.58880 | kr.1,177.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.44720 | kr.1,788.80 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |