P6KE20A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.940
Unit Price: kr.1.08000
Datasheet
27.7V Clamp 21.66A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE20A-G

DigiKey Part Number
641-P6KE20A-GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE20A-G
Description
TVS DIODE 17.1VWM 27.7VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.7V Clamp 21.66A Ipp Tvs Diode Through Hole DO-15
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
21.66A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
17.1V
Supplier Device Package
Voltage - Breakdown (Min)
19V
Base Product Number
Voltage - Clamping (Max) @ Ipp
27.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE20A/BYAGEO3.94013-P6KE20A/BCT-NDkr.1.08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.05248kr.3,157.44
6.000kr.0.97636kr.5,858.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.05248
Unit Price with VAT:kr.1.31560