


P4FL40A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-P4FL40A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4FL40A-AU_R1_000A1 |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
201.000 | kr.0.71112 | kr.142,935.12 |
Unit Price without VAT: | kr.0.71112 |
---|---|
Unit Price with VAT: | kr.0.88890 |