TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L40A

DigiKey Part Number
F7547TR-ND - Tape & Reel (TR)
F7547CT-ND - Cut Tape (CT)
F7547DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L40A
Description
TVS DIODE 40VWM 64.5VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.22000kr.4.22
10kr.2.60500kr.26.05
100kr.1.66780kr.166.78
500kr.1.26438kr.632.19
1.000kr.1.13408kr.1,134.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.87153kr.2,614.59
6.000kr.0.79638kr.4,778.28
9.000kr.0.75808kr.6,822.72
15.000kr.0.71504kr.10,725.60
21.000kr.0.71440kr.15,002.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.22000
Unit Price with VAT:kr.5.27500