


SMF40ALH | |
---|---|
DigiKey Part Number | 283-SMF40ALHTR-ND - Tape & Reel (TR) 283-SMF40ALHCT-ND - Cut Tape (CT) 283-SMF40ALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40ALH |
Description | TVS DIODE 40VWM 64.5VC SOD123FL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.65800 | kr.16.58 |
100 | kr.1.04510 | kr.104.51 |
500 | kr.0.77836 | kr.389.18 |
1.000 | kr.0.69210 | kr.692.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
300.000 | kr.0.48160 | kr.144,480.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |