Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMCJ24A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ24A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ24A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ24A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24A-AU_R1_000A1 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.31225 | kr.1,049.80 |
| 1.600 | kr.1.18471 | kr.1,895.54 |
| 2.400 | kr.1.11964 | kr.2,687.14 |
| 4.000 | kr.1.04651 | kr.4,186.04 |
| 5.600 | kr.1.00318 | kr.5,617.81 |
| 8.000 | kr.0.96106 | kr.7,688.48 |
| 20.000 | kr.0.86861 | kr.17,372.20 |
| 40.000 | kr.0.82076 | kr.32,830.40 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |













