


SMCJ24A | |
|---|---|
DigiKey Part Number | 283-SMCJ24ATR-ND - Tape & Reel (TR) 283-SMCJ24ACT-ND - Cut Tape (CT) 283-SMCJ24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.17300 | kr.31.73 |
| 100 | kr.2.07690 | kr.207.69 |
| 500 | kr.1.58670 | kr.793.35 |
| 1.000 | kr.1.42545 | kr.1,425.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | kr.1.18519 | kr.142,222.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

