Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV14-6RN-C | |
|---|---|
DigiKey Part Number | 298-15659-ND |
Manufacturer | |
Manufacturer Product Number | PV14-6RN-C |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Vinyl |
Length - Overall 0.840" (21.34mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN14-6RN-C | Panduit Corp | 0 | 298-15474-ND | kr.9.51000 | Parametric Equivalent |
| PN14-6RN-M | Panduit Corp | 0 | 298-15475-ND | kr.3.39222 | Parametric Equivalent |
| PNF14-6RN-3K | Panduit Corp | 1.327 | 298-PNF14-6RN-3KCT-ND | kr.4.95000 | Parametric Equivalent |
| PNF14-6RN-C | Panduit Corp | 34 | 298-15540-ND | kr.11.86000 | Parametric Equivalent |
| PNF14-6RN-M | Panduit Corp | 0 | 298-11958-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.60600 | kr.66.06 |
| 25 | kr.6.42120 | kr.160.53 |
| 50 | kr.6.28160 | kr.314.08 |
| 100 | kr.6.14660 | kr.614.66 |
| 300 | kr.5.93827 | kr.1,781.48 |
| 500 | kr.5.84358 | kr.2,921.79 |
| 1.000 | kr.5.71741 | kr.5,717.41 |
| 2.500 | kr.5.55455 | kr.13,886.38 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |













