Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-6RNB-3K

DigiKey Part Number
298-PV14-6RNB-3KTR-ND - Tape & Reel (TR)
298-PV14-6RNB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-6RNB-3K
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Overall
0.760" (19.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.98000kr.29.80
25kr.2.89880kr.72.47
50kr.2.83660kr.141.83
100kr.2.77500kr.277.50
250kr.2.69652kr.674.13
500kr.2.63858kr.1,319.29
1.000kr.2.58171kr.2,581.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.49399kr.7,481.97
6.000kr.2.44011kr.14,640.66
9.000kr.2.40911kr.21,681.99
15.000kr.2.37057kr.35,558.55
21.000kr.2.34551kr.49,255.71
30.000kr.2.31923kr.69,576.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750