PN14-6RN-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN14-6RN-C

DigiKey Part Number
298-15474-ND
Manufacturer
Manufacturer Product Number
PN14-6RN-C
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.760" (19.30mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.162" (2.03mm ~ 4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.8.69800kr.86.98
25kr.8.44800kr.211.20
50kr.8.26760kr.413.38
100kr.8.08900kr.808.90
300kr.7.81420kr.2,344.26
500kr.7.68934kr.3,844.67
1.000kr.7.52320kr.7,523.20
2.500kr.7.30870kr.18,271.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500