Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-6R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-6R-2KTR-ND - Tape & Reel (TR) 298-PNF10-6R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-6R-2K |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK10-6R-L | Panduit Corp | 0 | 298-20075-ND | kr.15.47000 | Parametric Equivalent |
| PN10-6R-D | Panduit Corp | 0 | 298-15438-ND | kr.5.52000 | Parametric Equivalent |
| PN10-6R-L | Panduit Corp | 40 | 298-15439-ND | kr.12.36000 | Parametric Equivalent |
| PNF10-6R-D | Panduit Corp | 0 | 298-20214-ND | kr.6.85000 | Parametric Equivalent |
| PNF10-6R-L | Panduit Corp | 0 | 298-15522-ND | kr.14.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.6.54900 | kr.65.49 |
| 25 | kr.6.36280 | kr.159.07 |
| 50 | kr.6.22580 | kr.311.29 |
| 100 | kr.6.09210 | kr.609.21 |
| 250 | kr.5.91928 | kr.1,479.82 |
| 500 | kr.5.79160 | kr.2,895.80 |
| 1.000 | kr.5.66657 | kr.5,666.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.54411 | kr.11,088.22 |
| 4.000 | kr.5.42409 | kr.21,696.36 |
| 6.000 | kr.5.35506 | kr.32,130.36 |
| 10.000 | kr.5.26924 | kr.52,692.40 |
| 14.000 | kr.5.21343 | kr.72,988.02 |
| 20.000 | kr.5.15489 | kr.103,097.80 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |













