
PN10-6R-L | |
---|---|
DigiKey Part Number | 298-15439-ND |
Manufacturer | |
Manufacturer Product Number | PN10-6R-L |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.060" (26.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.10000 | kr.12.10 |
10 | kr.11.27700 | kr.112.77 |
25 | kr.10.95920 | kr.273.98 |
50 | kr.10.72380 | kr.536.19 |
100 | kr.10.49220 | kr.1,049.22 |
250 | kr.10.19392 | kr.2,548.48 |
500 | kr.9.97364 | kr.4,986.82 |
1.000 | kr.9.75789 | kr.9,757.89 |
2.500 | kr.9.47953 | kr.23,698.83 |
Unit Price without VAT: | kr.12.10000 |
---|---|
Unit Price with VAT: | kr.15.12500 |