PN18-4RN-C is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 586
Unit Price: kr.4.48000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 31.207
Unit Price: kr.4.42000
Datasheet
PN18-4RN-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN18-4RN-C

DigiKey Part Number
298-15491-ND
Manufacturer
Manufacturer Product Number
PN18-4RN-C
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.220" (5.59mm)
Length - Overall
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.30000kr.10.30
10kr.9.60600kr.96.06
25kr.9.33640kr.233.41
50kr.9.13540kr.456.77
100kr.8.93890kr.893.89
300kr.8.63530kr.2,590.59
500kr.8.49740kr.4,248.70
1.000kr.8.31373kr.8,313.73
2.500kr.8.07667kr.20,191.67
Manufacturers Standard Package
Unit Price without VAT:kr.10.30000
Unit Price with VAT:kr.12.87500