
PN18-4RN-M | |
|---|---|
DigiKey Part Number | 298-20205-ND |
Manufacturer | |
Manufacturer Product Number | PN18-4RN-M |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.220" (5.59mm) | |
Length - Overall | 0.740" (18.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.4.14100 | kr.41.41 |
| 25 | kr.4.02680 | kr.100.67 |
| 50 | kr.3.93980 | kr.196.99 |
| 100 | kr.3.85470 | kr.385.47 |
| 250 | kr.3.74552 | kr.936.38 |
| 500 | kr.3.66476 | kr.1,832.38 |
| 1.000 | kr.3.58573 | kr.3,585.73 |
| 3.000 | kr.3.46377 | kr.10,391.31 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |






