
2-31880-1 | |
|---|---|
DigiKey Part Number | A1087TR-ND - Tape & Reel (TR) A1087CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31880-1 |
Description | CONN RING CIRC 16-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31880-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.3.73800 | kr.37.38 |
| 25 | kr.3.50480 | kr.87.62 |
| 50 | kr.3.33700 | kr.166.85 |
| 100 | kr.3.17700 | kr.317.70 |
| 250 | kr.2.97780 | kr.744.45 |
| 500 | kr.2.83546 | kr.1,417.73 |
| 1.000 | kr.2.69997 | kr.2,699.97 |
| 2.500 | kr.2.53089 | kr.6,327.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.28961 | kr.11,448.05 |
| 10.000 | kr.2.18039 | kr.21,803.90 |
| 15.000 | kr.2.11894 | kr.31,784.10 |
| 25.000 | kr.2.04401 | kr.51,100.25 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |












